RS Better World
Schneider Electric PrismaSeT Series Black RAL 9003 White Steel, 6 mm H, 650mm W, 600 mm D, 697.5 mm L, for Use with
- RS Stock No.:
- 110-323
- Mfr. Part No.:
- LVS08636
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€200.80
(exc. VAT)
€246.98
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €200.80 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 110-323
- Mfr. Part No.:
- LVS08636
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Panel | |
| Series | PrismaSeT | |
| Width | 650mm | |
| Height | 6mm | |
| Depth | 600mm | |
| Length | 697.5mm | |
| Material | Steel | |
| Colour | White | |
| RAL Code | Black RAL 9003 | |
| IP Rating | IP30 | |
| For Use With | PrismaSeT P Enclosure | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Panel | ||
Series PrismaSeT | ||
Width 650mm | ||
Height 6mm | ||
Depth 600mm | ||
Length 697.5mm | ||
Material Steel | ||
Colour White | ||
RAL Code Black RAL 9003 | ||
IP Rating IP30 | ||
For Use With PrismaSeT P Enclosure | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- FR
The Schneider Electric Roof plate PrismaSeT P is a durable and reliable product designed for low voltage electrical distribution. It is PVC free and mercury free, making it an eco-friendly choice for your enclosure needs.
Made of treated sheet steel for durability
Electrophoresis treatment and hot-polymerised polyester epoxy powder for added protection
IP30 and IK08 protection for safe electrical distribution
White finish (RAL 9003) for a clean and professional look
PVC free and mercury free for eco-friendly design
Related links
- Schneider Electric LV Series Black RAL 9003 White Sheet Steel Rear 650mm W, for Use with PrismaSeT P Enclosure
- Schneider Electric LVS08 Series Lockable Steel 600 mm H 26 mm D, 26 mm L
- Schneider Electric LV Series Black RAL 9003 White Sheet Steel Side 250mm W, for Use with PrismaSeT G
- Schneider Electric LV Series Black RAL 9003 White Sheet Steel Side 250mm W, for Use with PrismaSeT G
- Schneider Electric LV Series Black RAL 9003 White Sheet Steel Rear 800mm W, for Use with PrismaSeT P Enclosure
- Schneider Electric PrismaSeT G Series Black RAL 9003 White 260mm W 260 mm L, for Use with
- Schneider Electric PrismaSeT P Series Black RAL 9003 White Steel 400mm W 400 mm L, for Use with
- Schneider Electric PrismaSeT P Series Black RAL 9003 White Steel Side 400mm W 400 mm L, for Use
