Schneider Electric PrismaSeT 6300 Series RAL 9003 Steel Cover Plate, 500mm H, 500mm W for Use with PrismaSeT PrismaSeT
- RS Stock No.:
- 119-240
- Mfr. Part No.:
- LVS06567
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
€1,187.79
(exc. VAT)
€1,460.98
(inc. VAT)
Temporarily out of stock - back order for despatch 27-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,187.79 |
**price indicative
- RS Stock No.:
- 119-240
- Mfr. Part No.:
- LVS06567
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Schneider Electric | |
Product Type | Cover Plate | |
Series | PrismaSeT 6300 | |
Width | 500mm | |
Height | 500mm | |
RAL Code | RAL 9003 | |
Material | Steel | |
For Use With | PrismaSeT PrismaSeT P Cubicle | |
Select all | ||
---|---|---|
Manufacturer Schneider Electric | ||
Product Type Cover Plate | ||
Series PrismaSeT 6300 | ||
Width 500mm | ||
Height 500mm | ||
RAL Code RAL 9003 | ||
Material Steel | ||
For Use With PrismaSeT PrismaSeT P Cubicle | ||
Related links
- Schneider Electric PrismaSeT 6300 Series RAL 9003 Metal Cover...
- Schneider Electric PrismaSeT Series RAL 9003 Metal Partial...
- Schneider Electric PrismaSeT P Series RAL 9003 Cover Plate, 330mm...
- Schneider Electric LVS08 Series RAL 9003 Sheet Steel Gland Plate...
- Schneider Electric LVS08 Series RAL 9003 Sheet Steel Gland Plate...
- Schneider Electric PrismaSeT P Series RAL 9003 Cover, 150mm H for...
- Schneider Electric PrismaSeT Series RAL 9003 Cover, 150mm H for...
- Schneider Electric PrismaSeT P Series RAL 9003 Cover 400mm W,...