Eaton Metal Section Wide Cover, 1000mm W, 992 mm L

Subtotal (1 unit)*

€332.64

(exc. VAT)

€409.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€332.64

*price indicative

RS Stock No.:
124-924
Mfr. Part No.:
178589 XTSZCSV4-H400W1000
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Section Wide Cover

Width

1000mm

Thickness

46mm

Length

992mm

Material

Metal

Standards/Approvals

RoHS

The Eaton section wide cover is a ventilated solution measuring 400x1000mm in grey color. Designed with a height of 400mm and a width of 1000mm, this front panel is made of steel sheet, vented and powder coated in RAL 7035.

Made of high-quality steel sheet for durability and longevity

Vented design allows for proper airflow and heat dissipation

Weighs 1001 kilograms for easy handling and installation

Complies with RoHS standards for environmentally friendly usage

Global

Related links