Eaton Eaton xEnergy Series Grey Steel Junction Box, 780 mm, 1000 mm 250 mm

Subtotal (1 unit)*

€542.48

(exc. VAT)

€667.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€542.48

*price indicative

RS Stock No.:
127-645
Mfr. Part No.:
179382 XTSZFBA-W1000H200
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Junction Box

Material

Steel

Length

780mm

Width

1000 mm

Height

250mm

Colour

Grey

Hazardous Area Certification

No

Standards/Approvals

RoHS

Series

Eaton xEnergy

COO (Country of Origin):
CZ
The Eaton expansion box, with dimensions of 300x1000mm, is a crucial component for xEnergy open Frame. The Eaton xEnergy Main LV switchgear is designed for efficient power distribution, with a powder-coated steel frame ensuring durability and reliability.

Durable and reliable construction for long-term use

Efficient power distribution with xEnergy Main LV switchgear

Sleek grey design for a modern aesthetic

Environmental compliance with RoHS standards

Versatile applications in various electrical enclosures

Global marketability for wider reach and compatibility

Related links