Fibox Aluminium Mounting Plate, 66mm W, 152mm L for Use with ALU, EURONORD
- RS Stock No.:
- 204-6680
- Mfr. Part No.:
- AM 1222 mounting plate
- Manufacturer:
- Fibox
Subtotal (1 unit)**
€8.63
(exc. VAT)
€10.61
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €8.63 |
**price indicative
- RS Stock No.:
- 204-6680
- Mfr. Part No.:
- AM 1222 mounting plate
- Manufacturer:
- Fibox
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Fibox | |
Product Type | Mounting Plate | |
Width | 66mm | |
Length | 152mm | |
Material | Aluminium | |
For Use With | ALU, EURONORD | |
Select all | ||
---|---|---|
Manufacturer Fibox | ||
Product Type Mounting Plate | ||
Width 66mm | ||
Length 152mm | ||
Material Aluminium | ||
For Use With ALU, EURONORD | ||
Related links
- Fibox Aluminium Mounting Plate 50mm L for Use with ALU, EURONORD
- Fibox Aluminium Mounting Plate 401mm L for Use with ALU, EURONORD
- Fibox Aluminium Mounting Plate 127mm L for Use with ALU, EURONORD
- Fibox Aluminium Mounting Plate 82mm L for Use with ALU
- Fibox Aluminium Mounting Plate 127mm L for Use with ALU
- Fibox Aluminium Mounting Plate 600mm L for Use with ALU
- Fibox Aluminium Mounting Plate 252mm L for Use with ALU
- Fibox Aluminium Mounting Plate 330mm L for Use with ALU