Fibox Aluminium Mounting Plate, 164mm W, 252mm L for Use with ALU
- RS Stock No.:
- 204-6688
- Distrelec Article No.:
- 303-71-335
- Mfr. Part No.:
- AM 0818 mounting plate
- Manufacturer:
- Fibox
Subtotal (1 unit)**
€4.77
(exc. VAT)
€5.87
(inc. VAT)
96 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €4.77 |
**price indicative
- RS Stock No.:
- 204-6688
- Distrelec Article No.:
- 303-71-335
- Mfr. Part No.:
- AM 0818 mounting plate
- Manufacturer:
- Fibox
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Fibox | |
Product Type | Mounting Plate | |
Width | 164mm | |
Length | 252mm | |
Material | Aluminium | |
For Use With | ALU | |
Select all | ||
---|---|---|
Manufacturer Fibox | ||
Product Type Mounting Plate | ||
Width 164mm | ||
Length 252mm | ||
Material Aluminium | ||
For Use With ALU | ||
Related links
- Fibox Aluminium Mounting Plate 127mm L for Use with ALU
- Fibox Aluminium Mounting Plate 82mm L for Use with ALU
- Fibox Aluminium Mounting Plate 600mm L for Use with ALU
- Fibox Aluminium Mounting Plate 330mm L for Use with ALU
- Fibox Aluminium Mounting Plate 401mm L for Use with ALU, EURONORD
- Fibox Aluminium Mounting Plate 152mm L for Use with ALU, EURONORD
- Fibox Aluminium Mounting Plate 127mm L for Use with ALU, EURONORD
- Fibox Aluminium Mounting Plate 50mm L for Use with ALU, EURONORD