Hammond Aluminium Base Plate, 51mm H, 12in W, 295mm L
- RS Stock No.:
- 255-8109
- Distrelec Article No.:
- 301-30-604
- Mfr. Part No.:
- 1434-29
- Manufacturer:
- Hammond
Subtotal (1 unit)**
€13.83
(exc. VAT)
€17.01
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €13.83 |
**price indicative
- RS Stock No.:
- 255-8109
- Distrelec Article No.:
- 301-30-604
- Mfr. Part No.:
- 1434-29
- Manufacturer:
- Hammond
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Hammond | |
Product Type | Base Plate | |
Width | 12in | |
Height | 51mm | |
Length | 295mm | |
Colour | Clear | |
Material | Aluminium | |
Select all | ||
---|---|---|
Manufacturer Hammond | ||
Product Type Base Plate | ||
Width 12in | ||
Height 51mm | ||
Length 295mm | ||
Colour Clear | ||
Material Aluminium | ||
Related links
- Hammond Aluminium Base Plate 12in W, 295mm L
- Hammond Aluminium Base Plate 12in W, 305mm L
- Hammond Aluminium Base Plate 9.5in W, 241mm L
- Hammond Aluminium Base Plate 13in W, 330mm L
- Hammond Aluminium Base Plate 16in W, 397mm L
- Hammond Aluminium Base Plate 17in W, 432mm L
- Hammond Aluminium Base Plate 9in W, 229mm L
- Hammond Aluminium Base Plate 10in W, 244mm L