Eaton xEnergy Main Series Steel Ventilated Door, 640mm H, 792mm W, 34mm D
- RS Stock No.:
- 124-674
- Mfr. Part No.:
- 178315 XSDMLV40608
- Manufacturer:
- Eaton
Bulk discount available
Subtotal (1 unit)*
€376.00
(exc. VAT)
€462.48
(inc. VAT)
Temporarily out of stock
- Shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €376.00 |
5 - 9 | €368.48 |
10 + | €357.20 |
*price indicative
- RS Stock No.:
- 124-674
- Mfr. Part No.:
- 178315 XSDMLV40608
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Door Type | Ventilated Door | |
Series | xEnergy Main | |
Width | 792mm | |
Height | 640mm | |
Depth | 34mm | |
Material | Steel | |
Select all | ||
---|---|---|
Brand Eaton | ||
Door Type Ventilated Door | ||
Series xEnergy Main | ||
Width 792mm | ||
Height 640mm | ||
Depth 34mm | ||
Material Steel | ||
Related links
- Eaton xEnergy Main Series Steel Ventilated Door 792mm W, 34mm D
- Eaton xEnergy Main Series Steel Ventilated Door 792mm W, 34mm D
- Eaton xEnergy Main Series Steel Ventilated Door 592mm W, 34mm D
- Eaton xEnergy Main Series Steel Ventilated Door 417mm W, 34mm D
- Eaton xEnergy Main Series Steel Ventilated Door 1.192m W, 34mm D
- Eaton xEnergy Main Series Steel Ventilated Door 992mm W, 34mm D
- Eaton xEnergy Main Series Steel Ventilated Door 1.092m W, 34mm D
- Eaton xEnergy Main Series Steel Ventilated Door 1.34m W, 34mm D