Eaton xEnergy Main Series Steel Ventilated Door, 640mm H, 1.34m W, 34mm D

Bulk discount available

Subtotal (1 unit)*

€676.00

(exc. VAT)

€831.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€676.00
5 - 9€662.48
10 +€642.20

*price indicative

RS Stock No.:
124-679
Mfr. Part No.:
178319 XSDMV406135-S
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Door Type

Ventilated Door

Series

xEnergy Main

Width

1.34m

Height

640mm

Depth

34mm

Material

Steel

Related links