Eaton xEnergy Main Series Steel Ventilated Door, 1940mm H, 622mm W, 34mm D
- RS Stock No.:
- 124-987
- Mfr. Part No.:
- 178324 XSDFCRV42006
- Manufacturer:
- Eaton
Bulk discount available
Subtotal (1 unit)*
€460.00
(exc. VAT)
€565.80
(inc. VAT)
Temporarily out of stock
- Shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €460.00 |
5 - 9 | €450.80 |
10 + | €437.00 |
*price indicative
- RS Stock No.:
- 124-987
- Mfr. Part No.:
- 178324 XSDFCRV42006
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Door Type | Ventilated Door | |
Series | xEnergy Main | |
Width | 622mm | |
Height | 1940mm | |
Depth | 34mm | |
Material | Steel | |
Select all | ||
---|---|---|
Brand Eaton | ||
Door Type Ventilated Door | ||
Series xEnergy Main | ||
Width 622mm | ||
Height 1940mm | ||
Depth 34mm | ||
Material Steel | ||
Related links
- Eaton xEnergy Main Series Steel Ventilated Door 842mm W, 34mm D
- Eaton xEnergy Main Series Steel Ventilated Door 595mm W, 34mm D
- Eaton xEnergy Main Series Steel Ventilated Door 422mm W, 34mm D
- Eaton xEnergy Main Series Steel Ventilated Door 395mm W, 34mm D
- Eaton xEnergy Main Series Steel Ventilated Door 792mm W, 34mm D
- Eaton xEnergy Main Series Steel Ventilated Door 592mm W, 34mm D
- Eaton xEnergy Main Series Steel Ventilated Door 592mm W, 34mm D
- Eaton xEnergy Main Series Steel Ventilated Door 417mm W, 34mm D