Eaton xEnergy Main Series Steel Ventilated Door, 690mm H, 992mm W, 29mm D
- RS Stock No.:
- 127-201
- Mfr. Part No.:
- 179367 XTSZDSQV3R-H700W1000
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€281.00
(exc. VAT)
€345.63
(inc. VAT)
Temporarily out of stock
- Shipping from 30 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €281.00 |
*price indicative
- RS Stock No.:
- 127-201
- Mfr. Part No.:
- 179367 XTSZDSQV3R-H700W1000
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Door Type | Ventilated Door | |
Series | xEnergy Main | |
Width | 992mm | |
Height | 690mm | |
Depth | 29mm | |
Material | Steel | |
Select all | ||
---|---|---|
Brand Eaton | ||
Door Type Ventilated Door | ||
Series xEnergy Main | ||
Width 992mm | ||
Height 690mm | ||
Depth 29mm | ||
Material Steel | ||
Related links
- Eaton xEnergy Main Series Steel Ventilated Door 992mm W, 29mm D
- Eaton xEnergy Main Series Steel Section Wide Door 992mm W, 29mm D
- Eaton xEnergy Main Series Steel Ventilated Door 1.092m W, 29mm D
- Eaton xEnergy Main Series Steel Ventilated Door 1.342m W, 29mm D
- Eaton xEnergy Main Series Steel Plain Door 992mm W, 29mm D
- Eaton xEnergy Main Series Steel Section Wide Door 992mm W, 29mm D
- Eaton xEnergy Main Series Steel Section Wide Door 1.342m W, 29mm D
- Eaton xEnergy Main Series Steel Section Wide Door 1.092m W, 29mm D