ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Single Door, 1800 mm H, 1 m W, 15 mm D, 15 mm L for Use with

Subtotal (1 unit)*

€899.70

(exc. VAT)

€1,106.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€899.70

*price indicative

RS Stock No.:
202-794
Mfr. Part No.:
1STQ007333A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Door

Door Type

Single Door

Series

PDLG

Lockable

Yes

Handle Included

Yes

Width

1 m

Height

1800mm

Depth

15mm

Length

15mm

Material

Pickled Steel Sheet

Colour

Light Grey

RAL Code

RAL 7035

IP Rating

IP41

For Use With

PDLG1810

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for diverse distribution needs in various settings. It optimizes performance while ensuring safety and reliability, ideal for modular use. Constructed from sturdy pickled steel with a transparent door, it combines durability and aesthetic appeal. With an IP40 rating, it offers protection against dust and solid objects, accommodating up to 48 modules for flexible configurations.

Designed for modular boards promoting versatile installation options

Robust pickled steel construction ensures durability and longevity

Transparent door enhances visibility and ease of access

IP40 rating provides reliable protection against extraneous objects

Related links