Eaton xEnergy Series Steel Opaque, 600mm H, 600mm W, 650mm D, 650mm L for Use with LV Systems Low Voltage Switchgear

Subtotal (1 unit)*

€305.00

(exc. VAT)

€375.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€305.00

*price indicative

RS Stock No.:
231-109
Mfr. Part No.:
112328 XSDMC0606-1-144
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Door Type

Opaque

Series

xEnergy

Handle Included

Yes

Width

600mm

Height

600mm

Depth

650mm

Length

650mm

Material

Steel

For Use With

LV Systems Low Voltage Switchgear

Related links