Eaton xEnergy Series Steel Opaque, 650mm H, 650mm W, 650mm D, 650mm L for Use with LV Systems Low Voltage Switchgear
- RS Stock No.:
- 258-126
- Mfr. Part No.:
- 284195 XSDMC0606
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€275.00
(exc. VAT)
€338.25
(inc. VAT)
Temporarily out of stock
- 999,999,999 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €275.00 |
*price indicative
- RS Stock No.:
- 258-126
- Mfr. Part No.:
- 284195 XSDMC0606
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Door Type | Opaque | |
Series | xEnergy | |
Handle Included | Yes | |
Width | 650mm | |
Height | 650mm | |
Depth | 650mm | |
Length | 650mm | |
Material | Steel | |
For Use With | LV Systems Low Voltage Switchgear | |
Select all | ||
---|---|---|
Brand Eaton | ||
Door Type Opaque | ||
Series xEnergy | ||
Handle Included Yes | ||
Width 650mm | ||
Height 650mm | ||
Depth 650mm | ||
Length 650mm | ||
Material Steel | ||
For Use With LV Systems Low Voltage Switchgear | ||
Related links
- Eaton xEnergy Series Steel Opaque 600mm W 650mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 600mm W 650mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 600mm W 650mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 800mm W 650mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 650mm W 622mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 650mm W 550mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 650mm W 55mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 650mm W 372mm L for Use with LV Systems Low Voltage Switchgear