Eaton xEnergy Series Steel Opaque, 650mm H, 600mm W, 50mm D, 50mm L for Use with LV Systems Low Voltage Switchgear
- RS Stock No.:
- 257-132
- Mfr. Part No.:
- 284197 XSDMC0612
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€376.00
(exc. VAT)
€462.48
(inc. VAT)
Temporarily out of stock
- 999,999,999 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €376.00 |
*price indicative
- RS Stock No.:
- 257-132
- Mfr. Part No.:
- 284197 XSDMC0612
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Door Type | Opaque | |
Series | xEnergy | |
Handle Included | Yes | |
Width | 600mm | |
Height | 650mm | |
Depth | 50mm | |
Length | 50mm | |
Material | Steel | |
For Use With | LV Systems Low Voltage Switchgear | |
Select all | ||
---|---|---|
Brand Eaton | ||
Door Type Opaque | ||
Series xEnergy | ||
Handle Included Yes | ||
Width 600mm | ||
Height 650mm | ||
Depth 50mm | ||
Length 50mm | ||
Material Steel | ||
For Use With LV Systems Low Voltage Switchgear | ||
Related links
- Eaton xEnergy Series Steel Opaque 600mm W 650mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 1m W 600mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 800mm W 50mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 369.5mm W 50mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 650mm W 650mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 425mm W 400mm L for Use with LV Systems Low Voltage Switchgear
- xEnergy Series Steel Opaque 369.5mm W 50mm L for Use with LV Systems Low Voltage Switchgear
- Eaton xEnergy Series Steel Opaque 600mm W 650mm L for Use with LV Systems Low Voltage Switchgear