Eaton xEnergy Series Steel Opaque, 2000mm H, 1m W, 2000mm D, 2000mm L for Use with LV Systems Low Voltage Switchgear

Subtotal (1 unit)*

€574.00

(exc. VAT)

€706.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€574.00

*price indicative

RS Stock No.:
258-129
Mfr. Part No.:
284201 XSDMC2010
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Door Type

Opaque

Series

xEnergy

Handle Included

Yes

Width

1m

Height

2000mm

Depth

2000mm

Length

2000mm

Material

Steel

For Use With

LV Systems Low Voltage Switchgear

Related links