Eaton xEnergy Series Steel Opaque, 2000mm H, 600mm W, 400mm D, 400mm L for Use with LV Systems Low Voltage Switchgear

Subtotal (1 unit)*

€464.00

(exc. VAT)

€570.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€464.00

*price indicative

RS Stock No.:
259-483
Mfr. Part No.:
284191 XSDFMRV2006
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Door Type

Opaque

Series

xEnergy

Handle Included

Yes

Width

600mm

Height

2000mm

Depth

400mm

Length

400mm

Material

Steel

For Use With

LV Systems Low Voltage Switchgear

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Door offers robust and efficient power distribution tailored for modern electrical installations. Designed to cater to various industrial needs, this door ensures reliability while providing optimum protection. Its ventilated compartment area, enhanced with an IP30 rating, makes it suitable for a variety of environments, ensuring longevity and performance.

Built with compliance to RoHS standards endorsing environmental responsibility
Steel construction guarantees structural integrity and resilience
Grey finish provides a modern
Designed for easy maintenance and access reducing potential downtime

Related links