Eaton xEnergy Series Steel Opaque, 790mm H, 800mm W, 600mm D, 600mm L for Use with LV Systems Low Voltage Switchgear

Subtotal (1 unit)*

€308.00

(exc. VAT)

€378.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€308.00

*price indicative

RS Stock No.:
259-484
Mfr. Part No.:
284196 XSDMC0608
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Door Type

Opaque

Series

xEnergy

Handle Included

Yes

Width

800mm

Height

790mm

Depth

600mm

Length

600mm

Material

Steel

For Use With

LV Systems Low Voltage Switchgear

Related links