Eaton xEnergy Series Steel Opaque, 1950mm H, 600mm W, 600mm D, 600mm L for Use with LV Systems Low Voltage Switchgear

Subtotal (1 unit)*

€446.00

(exc. VAT)

€548.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€446.00

*price indicative

RS Stock No.:
259-486
Mfr. Part No.:
284199 XSDMC2006
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Door Type

Opaque

Series

xEnergy

Handle Included

Yes

Width

600mm

Height

1950mm

Depth

600mm

Length

600mm

Material

Steel

For Use With

LV Systems Low Voltage Switchgear

Related links