Better World
Schneider Electric PanelSeT Accessoires Series Lockable Steel RAL 7035 Inner Door, 500mm H, 400mm W, 400mm L for Use
- RS Stock No.:
- 136-9229
- Mfr. Part No.:
- NSYPIN54
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€106.29
(exc. VAT)
€130.74
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €106.29 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 136-9229
- Mfr. Part No.:
- NSYPIN54
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Door Type | Inner Door | |
Series | PanelSeT Accessoires | |
Lockable | Yes | |
Width | 400mm | |
Height | 500mm | |
Length | 400mm | |
Material | Steel | |
Colour | Grey | |
RAL Code | RAL 7035 | |
For Use With | Spacial CRN, Spacial S3D, Spacial S3X | |
Better World Product | Yes | |
Better World Verification | Green Premium | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Door Type Inner Door | ||
Series PanelSeT Accessoires | ||
Lockable Yes | ||
Width 400mm | ||
Height 500mm | ||
Length 400mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With Spacial CRN, Spacial S3D, Spacial S3X | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Related links
- Schneider Electric PanelSeT Accessoires Series Lockable Steel RAL 7035 Inner Door 400mm W, 400mm L for Use
- Schneider Electric PanelSeT Accessoires Series Lockable Steel RAL 7035 Inner Door 500mm W, 500mm L for Use
- Schneider Electric PanelSeT Accessoires Series Lockable Steel RAL 7035 Inner Door 300mm W, 300mm L for Use
- Schneider Electric PanelSeT Accessoires Series Lockable Steel RAL 7035 Inner Door 600mm W, 600mm L for Use
- Schneider Electric PanelSeT Accessoires Series Lockable Steel RAL 7035 Inner Door 800mm W, 800mm L for Use
- Schneider Electric PanelSeT Accessoires Series Lockable RAL 7035 Inner Door 600mm W for Use with Spacial wm
- Schneider Electric PanelSeT Accessoires Series Lockable RAL 7035 Inner Door 600mm W for Use with Spacial SF,
- Schneider Electric PanelSeT Accessoires Series Lockable RAL 7035 Inner Door 800mm W for Use with Enclosure