ABB Steel RAL 7035 Plain Door, 677mm W, 15mm L for Use with Cabinets TriLine
- RS Stock No.:
- 236-7132
- Mfr. Part No.:
- 2CPX045843R9999
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)**
€514.33
(exc. VAT)
€632.63
(inc. VAT)
Temporarily out of stock - back order for despatch 29-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box |
---|---|
1 + | €514.33 |
**price indicative
- RS Stock No.:
- 236-7132
- Mfr. Part No.:
- 2CPX045843R9999
- Manufacturer:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABB | |
Door Type | Plain Door | |
Width | 677mm | |
Length | 15mm | |
Material | Steel | |
RAL Code | RAL 7035 | |
For Use With | Cabinets TriLine | |
Select all | ||
---|---|---|
Brand ABB | ||
Door Type Plain Door | ||
Width 677mm | ||
Length 15mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Cabinets TriLine | ||
Related links
- ABB RAL 7035 Plain Door 15mm L for Use with Cabinets TriLine
- ABB Steel RAL 7035 Transparent Door 15mm L for Use with Cabinets TriLine
- ABB Steel RAL 7035 Plain Door 15mm L for Use with Cabinets TriLine
- ABB Steel RAL 7035 Plain Door 15mm L for Use with Cabinets TriLine
- ABB Steel RAL 7035 Plain Door 15mm L for Use with Cabinets TriLine
- ABB Steel RAL 7035 Module Door 15mm L for Use with Cabinets TriLine
- ABB Steel RAL 7035 Transparent Door 15mm L for Use with Cabinets TriLine
- ABB Steel RAL 7035 Module Door 15mm L for Use with Cabinets TriLine