ABB Steel RAL 7035 Transparent Door, 589.5mm W, 15mm L for Use with Cabinets TriLine
- RS Stock No.:
- 236-7142
- Mfr. Part No.:
- 2CPX045853R9999
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€1,214.76
(exc. VAT)
€1,494.15
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €1,214.76 |
*price indicative
- RS Stock No.:
- 236-7142
- Mfr. Part No.:
- 2CPX045853R9999
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Door Type | Transparent Door | |
| Width | 589.5mm | |
| Length | 15mm | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Cabinets TriLine | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Door Type Transparent Door | ||
Width 589.5mm | ||
Length 15mm | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Cabinets TriLine | ||
- COO (Country of Origin):
- DE
The ABB RTS310 transparent door suitable for RTS enclosure. The material used for the door is pickled steel sheet and its height is 2194 mm.
Colour is RAL 7035
Degree of protection IP54
Degree of protection IP54
Related links
- ABB Steel RAL 7035 Transparent Door 15mm L for Use with Cabinets TriLine
- ABB RAL 7035 Transparent Door 15mm L for Use with Cabinets TriLine
- ABB Steel RAL 7035 Plain Door 15mm L for Use with Cabinets TriLine
- ABB Steel RAL 7035 Transparent Door 15mm L for Use with Cabinets TriLine
- ABB Steel RAL 7035 Transparent Door 15mm L for Use with Cabinets TriLine
- ABB Steel RAL 7035 Plain Door 15mm L for Use with Cabinets TriLine
- ABB Steel RAL 7035 Module Door 15mm L for Use with Cabinets TriLine
- ABB Steel RAL 7035 Module Door 15mm L for Use with Cabinets TriLine
