ABB RAL 7035 Transparent Door, 589.5mm W, 15mm L for Use with Cabinets TriLine
- RS Stock No.:
- 236-7134
- Mfr. Part No.:
- 2CPX045845R9999
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€891.66
(exc. VAT)
€1,096.74
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €891.66 |
*price indicative
- RS Stock No.:
- 236-7134
- Mfr. Part No.:
- 2CPX045845R9999
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Door Type | Transparent Door | |
| Width | 589.5mm | |
| Length | 15mm | |
| RAL Code | RAL 7035 | |
| For Use With | Cabinets TriLine | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Door Type Transparent Door | ||
Width 589.5mm | ||
Length 15mm | ||
RAL Code RAL 7035 | ||
For Use With Cabinets TriLine | ||
- COO (Country of Origin):
- DE
The ABB transparent operator panel door is made of pickled steel sheet and suitable for 2/8RG3, 2/8RG4,2/8RG6,2/8RG8. It is light grey in colour(RAL 7035) and has IP54 degree of protection.
288 DIN place units
Enclosure type of height: 8
Enclosure type of height: 8
Related links
- ABB Steel RAL 7035 Transparent Door 15mm L for Use with Cabinets TriLine
- ABB Steel RAL 7035 Plain Door 15mm L for Use with Cabinets TriLine
- ABB RAL 7035 Transparent Door 15mm L for Use with Cabinets TriLine
- ABB RAL 7035 Transparent Door 15mm L for Use with Cabinets TriLine
- ABB RAL 7035 Transparent Door 15mm L for Use with Cabinets TriLine
- ABB Steel RAL 7035 Transparent Door 15mm L for Use with Cabinets TriLine
- ABB Steel RAL 7035 Transparent Door 15mm L for Use with Cabinets TriLine
- ABB RAL 7035 Module Door 15mm L for Use with Cabinets TriLine
