ABB RAL 7035 Transparent Door, 552mm W, 15mm L for Use with Cabinets TriLine
- RS Stock No.:
- 236-7137
- Mfr. Part No.:
- 2CPX045848R9999
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€928.49
(exc. VAT)
€1,142.04
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €928.49 |
*price indicative
- RS Stock No.:
- 236-7137
- Mfr. Part No.:
- 2CPX045848R9999
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Door Type | Transparent Door | |
| Width | 552mm | |
| Length | 15mm | |
| RAL Code | RAL 7035 | |
| For Use With | Cabinets TriLine | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Door Type Transparent Door | ||
Width 552mm | ||
Length 15mm | ||
RAL Code RAL 7035 | ||
For Use With Cabinets TriLine | ||
- COO (Country of Origin):
- DE
The ABB transparent operator panel right door is made of pickled steel sheet and suitable for 4/8RG, 4/8RG4, 4/8RG6, and 4/8RG8. It is light grey in colour(RAL 7035) and has IP54 degree of protection.
576 DIN place units
Enclosure type of height: 8
Enclosure type of height: 8
Related links
- ABB RAL 7035 Transparent Door 15mm L for Use with Cabinets TriLine
- ABB Steel RAL 7035 Transparent Door 15mm L for Use with Cabinets TriLine
- ABB RAL 7035 Plain Door 15mm L for Use with Cabinets TriLine
- ABB RAL 7035 Transparent Door 15mm L for Use with Cabinets TriLine
- ABB RAL 7035 Transparent Door 15mm L for Use with Cabinets TriLine
- ABB RAL 7035 Transparent Door 15mm L for Use with Cabinets TriLine
- ABB Steel RAL 7035 Plain Door 15mm L for Use with Cabinets TriLine
- ABB Steel RAL 7035 Transparent Door 15mm L for Use with Cabinets TriLine
