Pfannenberg Enclosure Heater, 230V, 400W Output, 400W Input, 85 °C 93mm x 227 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
460-902
Mfr. Part No.:
17040010107
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Output Power

400W

Product Type

Enclosure Heater

Air Flow

61m³/h

Input Power

400W

Supply Voltage

230V

Surface Temperature

85°C

Depth

227mm

Width

93mm

IP Rating

IP20

Insulated PTC

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

cURus, EAC

Height

227mm

Frequency

60Hz

Series

FLH

COO (Country of Origin):
DE
The Pfannenberg Fan heaters come in two versions and are ideal for use in larger electrical enclosures. They feature an integrated fan that enhances natural convection, ensuring efficient heat distribution and maintaining optimal temperatures within the enclosure. The fan heater from the FLH series is ideal for use in larger electrical cabinets. It has an integrated fan that assists the natural convection, thus ensuring fast and even distribution of the heat in the electrical cabinet. The fan heaters are mainly used in combination with a thermostat or hygrostat to prevent low temperatures or high humidity in the electrical cabinet, preventing condensation from forming and thereby preventing corrosion or electrical short circuits.

Available with 250W and 400W heating performance

Can be used between -40C and 70C

Heat distribution: The fan and the powerful heat output ensure quick and even distribution of heat

Long life and robust construction with integrated fan which supports the natural convection

Mounting: Integrated snap fastening for 35mm-DIN-rail

Electrical connection via plug terminal connector

Versions are available in a slim-line design SL for limited space

Approvals: cURus, EAC

Related links