STEGO, 80 °C Enclosure Heater, 220V, 240 V, 1000W Output 66mm x 120 mm
- RS Stock No.:
- 655-422
- Mfr. Part No.:
- 03232.0-00
- Manufacturer:
- STEGO
Subtotal (1 unit)*
€283.25
(exc. VAT)
€348.40
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €283.25 |
*price indicative
- RS Stock No.:
- 655-422
- Mfr. Part No.:
- 03232.0-00
- Manufacturer:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Product Type | Enclosure Heater | |
| Output Power | 1000W | |
| Air Flow | 65m³/h | |
| Supply Voltage | 220V, 240V | |
| Surface Temperature | 80°C | |
| Depth | 120mm | |
| Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Frequency | 60Hz | |
| Series | CS032 | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Product Type Enclosure Heater | ||
Output Power 1000W | ||
Air Flow 65m³/h | ||
Supply Voltage 220V, 240V | ||
Surface Temperature 80°C | ||
Depth 120mm | ||
Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Frequency 60Hz | ||
Series CS032 | ||
- COO (Country of Origin):
- DE
The STEGO Basic enclosure heater is a compact solution equipped with a fan and PTC heating element ensuring reliable protection against frost and condensation. It features touch-safe plastic sheathing for enhanced safety during operation and push-in terminals for quick and stable electrical connection. It offers versatile performance for various enclosure heating needs.
Powerful PTC heating elements in a compact casing
Push-in terminals for fast and safe electrical contacting
User safety is touch-safe
Related links
- STEGO 100V 1000W Output 66mm x 120 mm
- STEGO 220V 600W Output 66mm x 120 mm
- STEGO 220V 1200W Output 66mm x 120 mm
- STEGO 220V 800W Output 66mm x 120 mm
- STEGO 220V ac 1000W Output, 1kW Input 88mm x 152.5 mm
- STEGO 100V 1200W Output 66mm x 120 mm
- STEGO 100V 600W Output 66mm x 120 mm
- STEGO 100V 800W Output 66mm x 120 mm
