- RS Stock No.:
- 177-8994
- Mfr. Part No.:
- NSYCR170W230VVC
- Manufacturer:
- Schneider Electric
4 In stock for delivery within 2 working days
Added
Price Each
€187.61
(exc. VAT)
€230.76
(inc. VAT)
Units | Per unit |
1 + | €187.61 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 177-8994
- Mfr. Part No.:
- NSYCR170W230VVC
- Manufacturer:
- Schneider Electric
Legislation and Compliance
Product Details
ClimaSys PTC heating resistance 177W 230V with ventilator insulate
Specifications
Attribute | Value |
---|---|
Input Power Rating | 177W |
Supply Voltage | 230V ac |
Depth | 90mm |
Height | 75mm |
Width | 65mm |
Better World Verification | Green Premium |
Better World Product | Yes |
Series | ClimaSys CR |
Frequency | 50/60Hz |