Siemens Enclosure Heater, 250V ac, 30W Output, 30W Input, 70mm x 50mm x 25mm
- RS Stock No.:
- 225-5475
- Mfr. Part No.:
- 8MR2110-3B
- Manufacturer:
- Siemens
6 In stock for delivery within 2 working days
Price 1 Pack of 3
€96.66
(exc. VAT)
€118.89
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €96.66 | €32.22 |
*price indicative
- RS Stock No.:
- 225-5475
- Mfr. Part No.:
- 8MR2110-3B
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SIVACON heater unit has operating voltage range from 110 to 250 V. The consumed active power value is 30 W.The maximum operating temperature + 70 °C and minimum operating range is -45 °C.
Height 70 mm
Width 50 mm
Depth 25 mm
Width 50 mm
Depth 25 mm
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.
Specifications
Attribute | Value |
---|---|
Output Power | 30W |
Input Power Rating | 30W |
Supply Voltage | 250V ac |
Depth | 25mm |
Height | 70mm |
Width | 50mm |