Eaton Enclosure Heater, 110 → 250V ac, 30W Output, 30W Input, 100mm x 70mm x 50mm
- RS Stock No.:
- 120-740
- Mfr. Part No.:
- 167275 R-MHEAT-30W
- Manufacturer:
- Eaton
Price Each**
€85.90
(exc. VAT)
€105.66
(inc. VAT)
Temporarily out of stock - back order for despatch 29-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €85.90 |
**price indicative
- RS Stock No.:
- 120-740
- Mfr. Part No.:
- 167275 R-MHEAT-30W
- Manufacturer:
- Eaton
Related links
- Eaton Enclosure Heater 20W Output 100mm x 70mm x 50mm
- Eaton Enclosure Heater 10W Output 100mm x 70mm x 50mm
- Eaton Enclosure Heater 30W Output 45mm x 75mm x 30mm
- Eaton Enclosure Heater 45W Output 100mm x 70mm x 50mm
- STEGO Enclosure Heater 30W Output 65°C, 65mm x 70mm x 50mm
- Siemens Enclosure Heater 30W Output 70mm x 50mm x 25mm
- Eaton Enclosure Heater 100W Output 175mm x 70mm x 50mm
- Eaton Enclosure Heater 150W Output 250mm x 70mm x 50mm