Siemens, 20 °C Enclosure Heater, 240V ac, 100W Output 60mm x 90 mm
- RS Stock No.:
- 225-5478
- Mfr. Part No.:
- 8MR2131-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€206.35
(exc. VAT)
€253.81
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.35 |
*price indicative
- RS Stock No.:
- 225-5478
- Mfr. Part No.:
- 8MR2131-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Output Power | 100W | |
| Product Type | Enclosure Heater | |
| Supply Voltage | 240V ac | |
| Surface Temperature | 20°C | |
| Depth | 90mm | |
| Width | 60mm | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Output Power 100W | ||
Product Type Enclosure Heater | ||
Supply Voltage 240V ac | ||
Surface Temperature 20°C | ||
Depth 90mm | ||
Width 60mm | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens SIVACON heater unit has operating voltage range from 120 to 240 V. The consumed active power value is 100 W. It has wide range of applications in filter fans, air conditioners-cooling devices.
Height 110 mm
Width 60 mm
Depth 90 mm
Related links
- Siemens 240V ac 100W Input 60mm x 90 mm
- Siemens Enclosure Heater 100W Output, 100W Input 60mm x 90 mm
- Schneider Electric Enclosure Heater 420 V ac, 100W Output 60mm x 90 mm
- STEGO 120V ac 100W Output, 100W Input 60mm x 90 mm
- STEGO 120V ac 100W Output, 100W Input 60mm x 90 mm
- Schneider Electric Enclosure Heater 250 V ac 100W Input 60mm x 90 mm
- Legrand 120V ac/dc 100W Output 60mm x 90 mm
- RS PRO Enclosure Heater 100W Output 250mm x 50 mm
