STEGO, 80 °C Enclosure Heater, 120V ac/dc, 240 V ac/dc, 20W Output 38mm x 99 mm
- RS Stock No.:
- 270-9883
- Mfr. Part No.:
- 06401.0-00
- Manufacturer:
- STEGO
Subtotal (1 unit)*
€36.56
(exc. VAT)
€44.97
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.56 |
*price indicative
- RS Stock No.:
- 270-9883
- Mfr. Part No.:
- 06401.0-00
- Manufacturer:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Output Power | 20W | |
| Product Type | Enclosure Heater | |
| Supply Voltage | 120V ac/dc, 240V ac/dc | |
| Surface Temperature | 80°C | |
| Mount Type | DIN Rail | |
| Depth | 99mm | |
| Connection Type | Connection Terminal | |
| Width | 38mm | |
| IP Rating | IP20 | |
| Insulated PTC | Yes | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE, UL File No. E234324, EAC, DIN EN 60068-2:64:2009-04 in connection with DIN EN IEC 61373:2011-04, DIN EN 60068-2-27:2010-02, Cat. 1 B | |
| Nominal Current | 4A | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Output Power 20W | ||
Product Type Enclosure Heater | ||
Supply Voltage 120V ac/dc, 240V ac/dc | ||
Surface Temperature 80°C | ||
Mount Type DIN Rail | ||
Depth 99mm | ||
Connection Type Connection Terminal | ||
Width 38mm | ||
IP Rating IP20 | ||
Insulated PTC Yes | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE, UL File No. E234324, EAC, DIN EN 60068-2:64:2009-04 in connection with DIN EN IEC 61373:2011-04, DIN EN 60068-2-27:2010-02, Cat. 1 B | ||
Nominal Current 4A | ||
- COO (Country of Origin):
- DE
The STEGO Enclosure Heater is a compact heater for the protection of electrical and electronic components in enclosures. Its design ensures great convection resulting in excellent heat dissipation. A touch safe plastic cover provides for low surface temperatures on the side of the device. The practical push in clamping terminal enables quick and easy electrical connection. The heaters are designed for continuous operation.
Wide voltage range
Earthed plastic casing
Low surface temperature
Shock and vibration proof
Heater body in loop design
Related links
- STEGO 120V ac/dc 30W Output 38mm x 99 mm
- STEGO 120V ac/dc 40W Output 38mm x 99 mm
- STEGO 120V ac/dc 20W Output, 20W Input
- STEGO 24V ac/dc 20W Input 38mm x 75 mm
- STEGO Enclosure Heater 240 V ac/dc, 20W Output 76mm x 25 mm
- Schneider Electric Enclosure Heater 24 V dc, 20W Output 38mm x 75 mm
- STEGO 120V ac/dc 50W Output, 50W Input
- STEGO 120V ac/dc 150W Output 57mm x 140 mm
