- RS Stock No.:
- 726-8837
- Mfr. Part No.:
- 3105340
- Manufacturer:
- Rittal
2 Within 2 working day(s) (EU stock)
2 Within 2 working day(s) (EU stock)
Added
Price Each
€161.66
(exc. VAT)
€198.84
(inc. VAT)
Units | Per unit |
1 - 9 | €161.66 |
10 - 24 | €156.16 |
25 + | €147.91 |
- RS Stock No.:
- 726-8837
- Mfr. Part No.:
- 3105340
- Manufacturer:
- Rittal
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Rittal Enclosure Heater, 155mm Height, 110 to 240V AC Supply Voltage Range - SK Series - 3105340
Keep your housed components in good nick with this enclosure heater from Rittal. You can mount it in a cabinet or other enclosure to help regulate the internal temperature and humidity levels. By combatting over-cooling and condensation, the device reduces the risk of corrosion and other hazards to keep your equipment in good working order. A supply voltage range of 110 to 240V AC means it's just the thing for use in low-voltage systems.
Features & Benefits
• IP20 rating means it's touch-proof and protected against objects larger than 12mm
• Light weight of 395g to place minimal strain on your enclosure
• Anodised aluminium body for resistance to corrosion and wear
• Light weight of 395g to place minimal strain on your enclosure
• Anodised aluminium body for resistance to corrosion and wear
Applications
• Pneumatic systems
• HVAC equipment
• 3D printing
• HVAC equipment
• 3D printing
How much space does this heater occupy?
Thanks to its compact measurements of 155 (H) x 64 (W) x 56mm (D), this heater is a space-saver that leaves plenty of room for other components.
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.
Specifications
Attribute | Value |
---|---|
Output Power | 50W |
Supply Voltage | 110 → 240V ac |
Depth | 56mm |
Height | 155mm |
Width | 64mm |
Frequency | 50/60Hz |
Series | SK 3105 |
- RS Stock No.:
- 726-8837
- Mfr. Part No.:
- 3105340
- Manufacturer:
- Rittal