Rittal Enclosure Heater, 110 → 240V ac, 30W Output, 155mm x 64mm x 56mm
- RS Stock No.:
- 726-8828
- Mfr. Part No.:
- 3105330
- Manufacturer:
- Rittal
Bulk discount available
Price Each**
€111.39
(exc. VAT)
€137.01
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €111.39 |
10 - 24 | €108.29 |
25 + | €105.36 |
**price indicative
- RS Stock No.:
- 726-8828
- Mfr. Part No.:
- 3105330
- Manufacturer:
- Rittal
Related links
- Rittal Enclosure Heater 50W Output, 155mm x 64mm x 56mm
- Rittal Enclosure Heater 75W Output, 230mm x 56mm x 101mm
- DBK Enclosures Enclosure Heater 30W Output, 75mm x 80mm x 15mm
- Eaton Enclosure Heater 30W Output 45mm x 75mm x 30mm
- Eaton Enclosure Heater 30W Output 100mm x 70mm x 50mm
- Siemens Enclosure Heater 30W Output 70mm x 50mm x 25mm
- RS PRO Enclosure Heater 30W Output 120°C, 70mm x 67mm x 65mm
- Pfannenberg Enclosure Heater 30W Output 140°C, 45mm x 29.5mm x 50mm