Pfannenberg, 40 °C Enclosure Heater, 230V ac, 800W Output, 850W Input 164mm x 164 mm
- RS Stock No.:
- 779-0801
- Distrelec Article No.:
- 303-67-858
- Mfr. Part No.:
- 17080310007
- Manufacturer:
- Pfannenberg
Image representative of range
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€535.66
(exc. VAT)
€658.86
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €535.66 | - |
| 5 - 11 | €492.82 | 7% |
| 12 - 24 | €471.41 | 11% |
| 25 - 49 | €450.01 | 15% |
| 50 + | €417.83 | 21% |
*price indicative
- RS Stock No.:
- 779-0801
- Distrelec Article No.:
- 303-67-858
- Mfr. Part No.:
- 17080310007
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Enclosure Heater | |
| Output Power | 800W | |
| Air Flow | 180m³/h | |
| Input Power | 850W | |
| Supply Voltage | 230V ac | |
| Surface Temperature | 40°C | |
| Connection Type | 2-Pole Terminal Strip | |
| Depth | 164mm | |
| Width | 164mm | |
| IP Rating | IP20 | |
| Ventilated fan | Yes | |
| Minimum Operating Temperature | -40°C | |
| Insulated PTC | Yes | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Enclosure Heater | ||
Output Power 800W | ||
Air Flow 180m³/h | ||
Input Power 850W | ||
Supply Voltage 230V ac | ||
Surface Temperature 40°C | ||
Connection Type 2-Pole Terminal Strip | ||
Depth 164mm | ||
Width 164mm | ||
IP Rating IP20 | ||
Ventilated fan Yes | ||
Minimum Operating Temperature -40°C | ||
Insulated PTC Yes | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Frequency 60Hz | ||
- COO (Country of Origin):
- DE
Pfannenberg FLH-T Series Enclosure Heater with Thermostat
Pfannenberg FLH-T series heaters with integrated thermostats have been specially developed for the most demanding environments, such as for use within wind turbines and for use in the telecommunications sector. Unique to the industry, the FLH-T series heaters are robust, reliable and long-life.
Can be used under extreme conditions (-40°C to +70°C)
Fan design with ball bearing: guaranteed long service life
Wide range of power ratings available
Approvals
UL, cUL
Related links
- Pfannenberg 230V ac 650W Input 164mm x 164 mm
- Pfannenberg 230V ac 300W Input 164mm x 164 mm
- Pfannenberg 230V ac 450W Input 164mm x 164 mm
- Pfannenberg 115V ac 450W Input 164mm x 164 mm
- Pfannenberg 115V ac 300W Input 164mm x 164 mm
- Pfannenberg 230V ac 1.05kW Input 150mm x 164 mm
- Pfannenberg Enclosure Heater 800W Output, 800W Input 150mm x 164 mm
- Pfannenberg 230V 300W Input 150mm x 164 mm
