Pfannenberg, 55 °C Enclosure Heater, 230V ac 88mm x 126 mm
- RS Stock No.:
- 829-9154
- Mfr. Part No.:
- 17099610030
- Manufacturer:
- Pfannenberg
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€427.58
(exc. VAT)
€525.92
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €427.58 | - |
| 5 - 11 | €397.65 | 6% |
| 12 - 24 | €376.27 | 12% |
| 25 - 49 | €350.62 | 17% |
| 50 + | €320.67 | 25% |
*price indicative
- RS Stock No.:
- 829-9154
- Mfr. Part No.:
- 17099610030
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Enclosure Heater | |
| Air Flow | 80m³/h | |
| Supply Voltage | 230V ac | |
| Surface Temperature | 55°C | |
| Depth | 126mm | |
| Connection Type | Connecting Cable, Plug Terminal | |
| Width | 88mm | |
| IP Rating | IP20 | |
| Ventilated fan | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Nominal Current | 25A | |
| Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Enclosure Heater | ||
Air Flow 80m³/h | ||
Supply Voltage 230V ac | ||
Surface Temperature 55°C | ||
Depth 126mm | ||
Connection Type Connecting Cable, Plug Terminal | ||
Width 88mm | ||
IP Rating IP20 | ||
Ventilated fan Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Nominal Current 25A | ||
Frequency 60Hz | ||
- COO (Country of Origin):
- DE
Pfannenberg Compact Fan Heaters - PFH Series
The compact PFH series fan heater is ideal for use in electrical enclosure. They have an integrated fan that assist the natural convection and provides for fast and even distribution of the heat in the electrical enclosure.
high power to size ratio
small, compact design
wide range of heating capacities 200-1200 W in one housing
fast heating due to PTC technology
wall or DIN rail mounting
low surface temperature
finger guard at inlet and outlet
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.
Related links
- Pfannenberg 230V 15W Input 88mm x 126 mm
- Pfannenberg 230V 215W Input 88mm x 126 mm
- Pfannenberg 230V 300W Input 88mm x 126 mm
- Pfannenberg 230V 400W Input 88mm x 126 mm
- Pfannenberg 115V ac 1.01kW Input 88mm x 126 mm
- Pfannenberg 230V ac 545W Input 126mm x 126 mm
- Pfannenberg 230V ac 1215W Input 126mm x 126 mm
- Pfannenberg 230V ac 315W Input 126mm x 126 mm
