Legrand Key with 2433A barrel
- RS Stock No.:
- 180-6133
- Mfr. Part No.:
- 0 365 45
- Manufacturer:
- Legrand
Subtotal (1 box of 10 units)*
€78.61
(exc. VAT)
€96.69
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €78.61 | €7.861 |
*price indicative
- RS Stock No.:
- 180-6133
- Mfr. Part No.:
- 0 365 45
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Key | |
| Key Barrel Number | 2433A | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Key | ||
Key Barrel Number 2433A | ||
- COO (Country of Origin):
- FR
For Atlantic and Marina cabinets
Supplied with set of 2 key
Set of two 2433 A keys
Related links
- Legrand Key Barrel with 2433A barrel For Use With Metal or Glass Doors
- Legrand Key Barrel with 2433A barrel For Use With Marina Enclosure, Atlantic Enclosure
- Legrand Key Padlock Holder
- Legrand Key Barrel with 850 barrel For Use With Hypra Enclosures
- Legrand Key Barrel with 455 barrel For Use With Metal or Glass Doors
- Legrand Key Barrel For Use With Enclosure
- Legrand Key Barrel with 1242E barrel For Use With Marina Enclosure, Atlantic Enclosure
- Legrand Key Barrel with 455 barrel For Use With Atlantic Enclosure, Marina Enclosure
