Schneider Electric PanelSeT Series Cylinder Lock with 2132A barrel For Use With Enclosures
- RS Stock No.:
- 211-8806
- Mfr. Part No.:
- NSYIN2132A1
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€9.61
(exc. VAT)
€11.82
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.61 |
*price indicative
- RS Stock No.:
- 211-8806
- Mfr. Part No.:
- NSYIN2132A1
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cylinder Lock | |
| Series | PanelSeT | |
| Key Barrel Number | 2132A | |
| For Use With | Enclosures | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cylinder Lock | ||
Series PanelSeT | ||
Key Barrel Number 2132A | ||
For Use With Enclosures | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Thalassa Cylindrical barrel has 2132A key number. Used for multi-purpose application.
Green Premium product
Mercury free
Related links
- Schneider Electric PanelSeT Series Cylinder Lock with 3133A barrel For Use With Enclosures
- Schneider Electric PanelSeT Series Cylinder Lock with 2131A barrel For Use With Enclosures
- Schneider Electric PanelSeT Series Cylinder Lock with 1300 barrel For Use With Enclosures
- Schneider Electric PanelSeT Accessoires Series Cylinder Lock with 2233X barrel For Use With Spacial SF
- Schneider Electric PanelSeT Series 7 mm Triangular Lock For Use With Enclosures
- Schneider Electric Cylinder Lock with 1332E barrel For Use With Enclosures
- Schneider Electric Cylinder Lock with 3133E barrel For Use With Enclosures
- Schneider Electric Cylinder Lock with 2124E barrel For Use With Enclosures
