nVent HOFFMAN AL Series Zamak Lock Insert for Use with Enclosures

Subtotal (1 unit)*

€6.04

(exc. VAT)

€7.43

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€6.04

*price indicative

RS Stock No.:
270-1131
Mfr. Part No.:
ALIS505
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Double Bar Lock

Accessory Type

Lock Insert

For Use With

Enclosures

Material

Zamak

Series

AL

Standards/Approvals

No

Hazardous Area Certification

NO

RoHS Status: Exempt

COO (Country of Origin):
TR
The nVent Hoffman inserts to replace the standard double bit 3 mm insert in the standard ALLS503 lock.

Zamak chrome plated in material

Related links