Schneider Electric PrismaSeT Series Cylinder Lock with 405 barrel For Use With Door
- RS Stock No.:
- 272-7488
- Mfr. Part No.:
- LVSXS2
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€27.88
(exc. VAT)
€34.29
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.88 |
*price indicative
- RS Stock No.:
- 272-7488
- Mfr. Part No.:
- LVSXS2
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cylinder Lock | |
| Series | PrismaSeT | |
| Key Barrel Number | 405 | |
| Width | 10mm | |
| Height | 5mm | |
| Colour | Silver | |
| For Use With | Door | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cylinder Lock | ||
Series PrismaSeT | ||
Key Barrel Number 405 | ||
Width 10mm | ||
Height 5mm | ||
Colour Silver | ||
For Use With Door | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric product is a key lock number 405 for locking the door. It is compatible with PrismaSet S or XS door. It has 2 keys and it can be mounted on door of an enclosure of 13, 18 or 24 modules.
Weight 100 gram
Related links
- Schneider Electric PrismaSeT Series Galvanised Steel 1-Door Floor Standing Enclosure 700 mm 2000 mm
- Schneider Electric PrismaSeT Series Galvanised Steel 1-Door Floor Standing Enclosure IP20 500 mm, 700 mm
- Schneider Electric PrismaSeT Series Galvanised Steel 1-Door Floor Standing Enclosure 700 mm 2000 mm
- Schneider Electric NSY Series Key with 405 barrel For Use With Lock
- Schneider Electric PrismaSeT Series Sheet Steel Floor Standing Enclosure IP30 IP40
- Schneider Electric PrismaSeT Series Sheet Steel Floor Standing Enclosure IP41 IP40
- Schneider Electric PrismaSeT Series Sheet Steel 2-Door Floor Standing Enclosure IP30 IP40, IP43 205
- Schneider Electric PrismaSeT Series Galvanised Steel 1-Door Floor Standing Enclosure IP55 600 mm, 700 mm
