Legrand Metal Enclosure Accessory for Use with Cabinet 30 mm x 52mm
- RS Stock No.:
- 266-0426
- Mfr. Part No.:
- 0 480 21
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€94.14
(exc. VAT)
€115.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.14 |
*price indicative
- RS Stock No.:
- 266-0426
- Mfr. Part No.:
- 0 480 21
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Accessory Type | Enclosure Accessory | |
| Product Type | Mounting Bracket | |
| For Use With | Cabinet | |
| Width | 52mm | |
| Material | Metal | |
| Height | 30mm | |
| Colour | White | |
| Mounting plate type | Bracket | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Accessory Type Enclosure Accessory | ||
Product Type Mounting Bracket | ||
For Use With Cabinet | ||
Width 52mm | ||
Material Metal | ||
Height 30mm | ||
Colour White | ||
Mounting plate type Bracket | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand set of 2 reinforcement brackets for altis assemblable or one-piece cabinet, its allows you to add a fixing point halfway up the solid plates or Lina 12.5 in the assemblable cabinets, monoblocs width 1600mm.
Metal material
White color
Related links
- Legrand Metal Cover, 430 mm W for Use with PDU
- Legrand Metal Wall Mounting Lugs for Use with Stainless Steel Metal Enclosure 100 mm x 47.5 mm
- ABB RZ Series Metal Bracket for Use with TriLine 52 mm x 207 mm x 52 mm
- ABB ARIA Series Metal Bracket for Use with ARIA Series 88.75 mm x 88.7 mm x 52 mm
- Schneider Electric PrismaSeT G Series Metal DIN Rail for Use with PrismaSeT PrismaSeT G 52 mm x 52 mm x 218 mm
- Legrand Thalassa Series White Plastic Enclosure IK04 36 mm 80 mm
- Schneider Electric Metal DIN Rail DIN Rail, 100 mm x 468 mm x 52 mm
- Legrand Metal Plinth Support for Use with Rack and Server Rack x 40 mm
