Rittal Steel Mounting Plate, 2mm H, 185mm W, 175mm L for Use with 1502.510, 1516.510, 1523.010

Unavailable
RS will no longer stock this product.
RS Stock No.:
457-1146
Mfr. Part No.:
1562700
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Mounting Plate

Width

185mm

Height

2mm

Length

175mm

Material

Steel

For Use With

1502.510, 1516.510, 1523.010

Rittal Mounting Plate


Mounting plate for junction box installation for outside the enclosure. This mounting plate is for use with Rittal KL series terminal boxes.

Dimensions (LxWxH) – 175 x 185 x 2mm

Related links