ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind, 500 mm H, 1m W, 1 m D, 1 m L, for Use with PPFB5001
- RS Stock No.:
- 203-974
- Mfr. Part No.:
- 1STQ007505A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€111.86
(exc. VAT)
€137.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.86 |
*price indicative
- RS Stock No.:
- 203-974
- Mfr. Part No.:
- 1STQ007505A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Panel Type | Blind | |
| Product Type | Enclosure Panel | |
| Series | PPFB | |
| Width | 1m | |
| Height | 500mm | |
| Depth | 1m | |
| Length | 1m | |
| Material | Pickled Steel Sheet | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| For Use With | PPFB5001 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Panel Type Blind | ||
Product Type Enclosure Panel | ||
Series PPFB | ||
Width 1m | ||
Height 500mm | ||
Depth 1m | ||
Length 1m | ||
Material Pickled Steel Sheet | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
For Use With PPFB5001 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board combines reliability and efficiency in a modern design. Crafted from high-quality pickled steel, it offers durability and protection for electrical installations. The single opaque door enhances safety and accessibility in commercial and industrial settings. This board is environmentally compliant, making it a responsible choice for eco-conscious projects.
Suitable for modular boards streamlining electrical systems
Single opaque door design enhances safety and accessibility
Constructed from high-quality materials ensuring longevity
Compact dimensions adaptable for various installation scenarios
Related links
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 1m W 1 m L, for Use with PPFB8010
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 1m W 1 m L, for Use with PPFB1010
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 1.25m W 1.25 m L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 1.25m W 1.25 m L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 148mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 400mm W 400 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 600mm W 600 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 800mm W 800 mm L, for Use with