Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear, 25 mm H, 520mm W, 1.35 m D, 1.35 m L, for Use with xEnergy light
- RS Stock No.:
- 229-758
- Mfr. Part No.:
- 116188 XVTL-R-6/14
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€81.12
(exc. VAT)
€99.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.12 |
*price indicative
- RS Stock No.:
- 229-758
- Mfr. Part No.:
- 116188 XVTL-R-6/14
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Rear | |
| Product Type | Enclosure Panel | |
| Series | Eaton xEffect | |
| Width | 520mm | |
| Height | 25mm | |
| Depth | 1.35m | |
| Length | 1.35m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP40 | |
| For Use With | xEnergy light LV-switchgear enclosures | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Rear | ||
Product Type Enclosure Panel | ||
Series Eaton xEffect | ||
Width 520mm | ||
Height 25mm | ||
Depth 1.35m | ||
Length 1.35m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP40 | ||
For Use With xEnergy light LV-switchgear enclosures | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- CZ
The Eaton rear wall from the xEffect xVtl series is designed for precise integration into your enclosure systems, enhancing both functionality and aesthetics. Crafted to fit enclosures with dimensions of 1400x600mm, it promises robust support and a streamlined appearance. The rear panel showcases exceptional engineering, ensuring longevity with its steel construction and powder-coated finish. Ideal for use in a variety of industrial applications, this product seamlessly combines style and substance, catering to the needs of modern electrical design. With a commitment to quality and compliance, this accessory empowers your installations with reliability and ease.
Constructed from durable steel for enhanced strength and resilience
Features a powder-coated surface for a polished and resistant finish
Compatible with notable industry standards, ensuring compliance with safety regulations
Designed specifically for rear panel applications to facilitate better enclosure layouts
Compact dimensions streamline installation and save space within your setups
Integrates effortlessly with Eatons xEffect xVtl enclosure systems for synergy in design
Contributes to an organised and tidy environment by offering a clean rear panel surface
Related links
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 520mm W 1.75 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 520mm W 1.95 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 520mm W 1.55 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 520mm W 1.35 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 1.12m W 1.95 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 1.12m W 1.55 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 720mm W 1.55 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 920mm W 1.95 m L, for Use with xEnergy light
