Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top, 30 mm H, 700mm W, 350 mm D, 350 mm L, for Use with Bottom planking,
- RS Stock No.:
- 231-297
- Mfr. Part No.:
- 107258 XSPTA0408
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€185.29
(exc. VAT)
€227.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.29 |
*price indicative
- RS Stock No.:
- 231-297
- Mfr. Part No.:
- 107258 XSPTA0408
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Top | |
| Product Type | Enclosure Panel | |
| Series | Eaton xEnergy | |
| Width | 700mm | |
| Height | 30mm | |
| Depth | 350mm | |
| Length | 350mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Bottom planking, Roof planking | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Top | ||
Product Type Enclosure Panel | ||
Series Eaton xEnergy | ||
Width 700mm | ||
Height 30mm | ||
Depth 350mm | ||
Length 350mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With Bottom planking, Roof planking | ||
Quantity 1Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is designed for optimal performance in low voltage applications. Featuring a robust and compact form factor, it integrates seamlessly into various enclosure systems. This switchgear not only prioritises safety with advanced arc protection features but also enhances operational efficiency through its thoughtfully designed specifications. Adhering to rigorous compliance standards, it combines high-quality materials and a sleek finish to ensure durability and reliability in demanding environments.
Advanced arc protection ensures safety during operation
Designed with a space-efficient top plate for versatile installation
Manufactured from high-grade steel for unparalleled durability
Features a powder-coated surface finish for enhanced corrosion resistance
Complies with RoHS directives, ensuring environmental responsibility
Low weight facilitates easy handling and installation
Suitable for various enclosure depths and widths for flexible configuration
Offers a modern design with a neutral grey colour for aesthetic appeal
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 350 mm L, for Use with Roof Planking
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 700mm W 500 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Metal Blind 700mm W 60 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 700mm W 900 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 700mm W 700 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 700mm W 900 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 700mm W 1.1 m L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 700mm W 1.1 m L, for Use with LV Switchgear
