Schneider Electric PanelSeT Series RAL 7035 Grey RAL 7035 Glass Reinforced Polyester Rear, 1.5 m H, 1.25m W, 420 mm D,
- RS Stock No.:
- 341-195
- Mfr. Part No.:
- NSYPLAZT15124G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,837.53
(exc. VAT)
€3,490.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,837.53 |
*price indicative
- RS Stock No.:
- 341-195
- Mfr. Part No.:
- NSYPLAZT15124G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Panel Type | Rear | |
| Product Type | Enclosure Panel | |
| Series | PanelSeT | |
| Width | 1.25m | |
| Height | 1.5m | |
| Depth | 420mm | |
| Length | 420mm | |
| Material | Glass Reinforced Polyester | |
| Colour | Grey RAL 7035 | |
| RAL Code | RAL 7035 | |
| IP Rating | IP44 | |
| For Use With | Thalassa | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Panel Type Rear | ||
Product Type Enclosure Panel | ||
Series PanelSeT | ||
Width 1.25m | ||
Height 1.5m | ||
Depth 420mm | ||
Length 420mm | ||
Material Glass Reinforced Polyester | ||
Colour Grey RAL 7035 | ||
RAL Code RAL 7035 | ||
IP Rating IP44 | ||
For Use With Thalassa | ||
- COO (Country of Origin):
- ES
The Schneider Electric enclosure is a floor-standing model with a nominal height of 1500 mm, width of 1250 mm, and depth of 420 mm. It is composed of one top part, one bottom part, two side parts, two doors, two rear panels, one canopy, and one plinth, ensuring a robust and complete structure for various applications.
Open top and bottom part assembled with side parts
Plain front
Made of Polyester reinforced with fibreglass
Related links
- Schneider Electric PanelSeT Series RAL 7035 Grey RAL 7035 Glass Reinforced Polyester Rear 1.25m W
- Schneider Electric PanelSeT Series RAL 7035 Grey RAL 7035 Glass Reinforced Polyester Rear 1.25m W
- Schneider Electric PanelSeT Series Grey RAL 7035 Grey Lid Glass Reinforced Polyester Enclosure IK10, 500 mm x 750
- Schneider Electric PanelSeT Series Grey RAL 7035 Grey Lid Glass Reinforced Polyester Enclosure IK09, 270 mm x 230
- Schneider Electric PanelSeT Series Grey RAL 7035 Grey Lid Glass Reinforced Polyester Enclosure IK09, 360 mm x 180
- Schneider Electric PanelSeT Series Grey RAL 7035 Grey Lid Glass Reinforced Polyester Enclosure IK09, 270 mm x 180
- Schneider Electric PanelSeT Series Grey RAL 7035 Grey Lid Glass Reinforced Polyester Enclosure IK09, 270 mm x 180
- Schneider Electric PanelSeT Series Grey RAL 7035 Grey Lid Glass Reinforced Polyester General Purpose Enclosure
