Siemens 8PQ2302 Series Sheet Steel, 2 mm H, 1.2m W, 400 mm D, 400 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-329
- Mfr. Part No.:
- 8PQ2302-4BA02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€104.00
(exc. VAT)
€127.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.00 |
*price indicative
- RS Stock No.:
- 621-329
- Mfr. Part No.:
- 8PQ2302-4BA02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2302 | |
| Width | 1.2m | |
| Height | 2mm | |
| Depth | 400mm | |
| Length | 400mm | |
| Material | Sheet Steel | |
| IP Rating | IP40 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2302 | ||
Width 1.2m | ||
Height 2mm | ||
Depth 400mm | ||
Length 400mm | ||
Material Sheet Steel | ||
IP Rating IP40 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Top Plate is engineered for superior durability and reliability, designed specifically to enhance the functionality of the SIVACON S4 system. With a sleek and versatile design, the product is perfect for both installation flexibility and aesthetic appeal. The robust construction utilises high quality sheet steel, while its environmentally conscious design ensures minimal impact. Ideal for installations requiring protection, this product assures compliance with the necessary safety standards, making it suitable for a range of applications in various environments. Its IP40 rated protection provides peace of mind, ensuring reliable operation while maintaining an unobtrusive presence.
Constructed from sturdy sheet steel for enhanced durability
IP40 rating guarantees protection against dust and water ingress
Ventilated design improves heat dissipation for better performance
Lightweight profile at just 8 kg eases installation and handling
Designed specifically for outdoor use which ensuring long lasting quality
Zinc plating enhances resistance to corrosion and wear
Miscellaneous colour profile allows for seamless integration into various environments
Complies with industry standards to ensure safety and reliability
Related links
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series RAL 5020 Sheet Steel 1.2m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 200mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 800 mm L, for Use with SIVACON S4
