Siemens 8PQ2300 Series RAL 5020 Sheet Steel, 62 mm H, 850mm W, 800 mm D, 800 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-628
- Mfr. Part No.:
- 8PQ2300-8BA06
- Manufacturer:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 621-628
- Mfr. Part No.:
- 8PQ2300-8BA06
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2300 | |
| Width | 850mm | |
| Height | 62mm | |
| Depth | 800mm | |
| Length | 800mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 5020 | |
| IP Rating | IPX1 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2300 | ||
Width 850mm | ||
Height 62mm | ||
Depth 800mm | ||
Length 800mm | ||
Material Sheet Steel | ||
RAL Code RAL 5020 | ||
IP Rating IPX1 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Top Plate attachment is a robust solution designed specifically for environments requiring an IPX1 protection class. Crafted with precision, this product boasts a powder coated surface that enhances durability while ensuring a sleek appearance. The attachment's generous dimensions make it ideal for a wide array of applications, whether for structural enhancement or protection against environmental factors. Engineered from high quality sheet steel, it not only ensures stability but also stands the test of time. The attention to detail in design is reflected in its suitability for indoor use, aligning perfectly with projects that demand reliability and efficiency. With a focus on performance and user compatibility, this offering is sure to deliver consistent results in various installations.
Designed to meet the stringent IPX1 protection standards
Crafted from durable sheet steel for long lasting usage
Powder coated surface treatment enhances weather resistance
Compact height suits various mounting scenarios
Green RAL colour fits well within professional environments
A practical choice for indoor applications with environmental considerations
Related links
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 350mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 850mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 1m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 350mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 1m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series RAL 5020 Sheet Steel 1.2m W 800 mm L, for Use with SIVACON S4
