Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear, 2 m H, 400mm W, 25 mm D, 25 mm L, for Use with SIVACON S4

Subtotal (1 unit)*

€279.80

(exc. VAT)

€344.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€279.80

*price indicative

RS Stock No.:
621-677
Mfr. Part No.:
8PQ2420-4BA01
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Panel

Panel Type

Rear

Series

8PQ2420

Width

400mm

Height

2m

Depth

25mm

Length

25mm

Material

Sheet Steel

RAL Code

RAL 7035

IP Rating

IP55

For Use With

SIVACON S4

Quantity

1Per Pack

COO (Country of Origin):
DE
The Siemens Rear Panel designed for use in various industrial applications, showcasing exceptional durability and compliance with stringent safety standards. Engineered with a powdered surface finish, it boasts an aesthetic RAL colour of 7035, which adds a professional touch to any installation. The robust construction features sheet steel, ensuring longevity even in challenging environments. Designed with an IP55 protection class, it effectively shields against dust ingress and water jets, making it ideal for outdoor usage. Its compact dimensions height of 2000 mm, width of 400 mm, and depth of 25 mm allow for versatile integration into existing setups. The product not only meets but exceeds the general product approval, assuring users of its reliability and quality. Additionally, with a net weight of 10.8 kg, it is lightweight yet solid, making it easy to handle and install.

The rear panel offers a sleek and professional appearance within any environment

Its robust construction ensures long lasting performance and reliability

Designed to meet IP55 standards it provides protection against dust and water

The compact design allows for easy integration into various setups

Its lightweight nature facilitates effortless installation and manoeuvrability

Complies with stringent safety standards which ensuring user confidence

The powdered surface finish enhances aesthetics while providing added durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy