RS Better World
Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear, 2.2 m H, 1.2m W, 2.2 m L
- RS Stock No.:
- 211-8782
- Mfr. Part No.:
- NSYBP2212
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€204.03
(exc. VAT)
€250.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €204.03 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-8782
- Mfr. Part No.:
- NSYBP2212
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Panel | |
| Panel Type | Rear | |
| Series | PanelSeT SF Kit | |
| Width | 1.2m | |
| Height | 2.2m | |
| Length | 2.2m | |
| Material | Steel | |
| RAL Code | Black RAL 7035 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Panel | ||
Panel Type Rear | ||
Series PanelSeT SF Kit | ||
Width 1.2m | ||
Height 2.2m | ||
Length 2.2m | ||
Material Steel | ||
RAL Code Black RAL 7035 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric spacial Rear panel. It has 2200mm nominal height and 1200mm nominal width. Used for multi-purpose application.
Green Premium product
Mercury free
Related links
- Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear 1m W for Use with Spacial SF
- Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear 600mm W for Use with Spacial SF
- Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear 800mm W for Use with Spacial SF
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 1.2m W for Use with
- Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear 1.2m W for Use with Spacial SF
- Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear 1.2m W for Use with Spacial SF
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 800mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 600mm W for Use with
