RS Better World
Schneider Electric NSY Series RAL 7035 Steel Side, 1.2 m H, 800mm W, 1.2 m L, for Use with Enclosure
- RS Stock No.:
- 219-9434
- Mfr. Part No.:
- NSY2SP128
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€633.14
(exc. VAT)
€778.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €633.14 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9434
- Mfr. Part No.:
- NSY2SP128
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Panel | |
| Panel Type | Side | |
| Series | NSY | |
| Width | 800mm | |
| Height | 1.2m | |
| Length | 1.2m | |
| Material | Steel | |
| RAL Code | RAL 7035 | |
| For Use With | Enclosure | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Panel | ||
Panel Type Side | ||
Series NSY | ||
Width 800mm | ||
Height 1.2m | ||
Length 1.2m | ||
Material Steel | ||
RAL Code RAL 7035 | ||
For Use With Enclosure | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- FR
The Schneider Electric spacial SF external fixing side panels has grey colour. It is made up of steel.it has 21.800 kg weight.
It has Pro-active compliance
Related links
- Schneider Electric NSY Series Lockable Sheet Steel RAL 7035 Plain 800mm W, 1.2 m L for Use with Enclosure
- Schneider Electric NSY Series Lockable Stainless Steel Plain 800mm W, 1.2 m L for Use with Enclosure
- Schneider Electric PanelSeT Accessoires Series Lockable Door: Sheet Steel RAL 7035 Single Door 800mm W, 1.2 m
- Schneider Electric NSYSFD128 Series Lockable Sheet Steel RAL 7035 Plain 800mm W, 1.2 m L for Use with Spacial
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 800mm W for Use with
- nVent HOFFMAN ADT Series Lockable Mild Steel Black RAL 7035 Single Door 800mm W, 1.2 m L for Use with
- nVent HOFFMAN AD Series Lockable Mild Steel Black RAL 7035 Single Door 800mm W, 1.2 m L for Use with
- nVent HOFFMAN AD Series Lockable Stainless Steel Black RAL 7035 Single Door 800mm W, 1.2 m L for Use with
